Technical Document
Specifications
Brand
STMicroelectronicsSeries
VG6640
Image Size
1304 x 980pixel
Frame Rate
45fps
Interface Type
Parallel, Serial
Mounting Type
Surface Mount
Package Type
IM2BGA
Country of Origin
Taiwan, Province Of China
EGP 2,338.03
EGP 2,338.03 Each (ex VAT)
STMicroelectronics VG6640 VG6640AB1M/1 Image Sensor, 1304 x 980pixel, 45fps Parallel, Serial IM2BGA
Select packaging type
Standard
1
EGP 2,338.03
EGP 2,338.03 Each (ex VAT)
STMicroelectronics VG6640 VG6640AB1M/1 Image Sensor, 1304 x 980pixel, 45fps Parallel, Serial IM2BGA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsSeries
VG6640
Image Size
1304 x 980pixel
Frame Rate
45fps
Interface Type
Parallel, Serial
Mounting Type
Surface Mount
Package Type
IM2BGA
Country of Origin
Taiwan, Province Of China


