STMicroelectronics TYN640RG, Thyristor 600V, 25A 35mA

RS Stock No.: 687-1019Brand: STMicroelectronicsManufacturers Part No.: TYN640RG
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

25A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

480A

Mounting Type

Through Hole

Maximum Gate Trigger Current

35mA

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

75mA

Pin Count

3

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.6V

Product details

Thyristors, STMicroelectronics

A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Littelfuse 2N6403TG, Thyristor 400V, 16A 60mA
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay VS-16TTS08-M3, Thyristor 800V, 10A 90mA
P.O.A.Each (In a Tube of 50) (ex VAT)
Stock information temporarily unavailable.

EGP 329.66

EGP 164.83 Each (In a Pack of 2) (ex VAT)

STMicroelectronics TYN640RG, Thyristor 600V, 25A 35mA
Select packaging type

EGP 329.66

EGP 164.83 Each (In a Pack of 2) (ex VAT)

STMicroelectronics TYN640RG, Thyristor 600V, 25A 35mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Littelfuse 2N6403TG, Thyristor 400V, 16A 60mA
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay VS-16TTS08-M3, Thyristor 800V, 10A 90mA
P.O.A.Each (In a Tube of 50) (ex VAT)

Technical Document

Specifications

Rated Average On-State Current

25A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

480A

Mounting Type

Through Hole

Maximum Gate Trigger Current

35mA

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

75mA

Pin Count

3

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.6V

Product details

Thyristors, STMicroelectronics

A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Littelfuse 2N6403TG, Thyristor 400V, 16A 60mA
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay VS-16TTS08-M3, Thyristor 800V, 10A 90mA
P.O.A.Each (In a Tube of 50) (ex VAT)