Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SOT23-5
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.2 → 5.5 V
Typical Gain Bandwidth Product
50MHz
Rail to Rail
Rail to Rail Input/Output
EGP 305,790.00
EGP 101.93 Each (On a Reel of 3000) (ex VAT)
3000
EGP 305,790.00
EGP 101.93 Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SOT23-5
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.2 → 5.5 V
Typical Gain Bandwidth Product
50MHz
Rail to Rail
Rail to Rail Input/Output


