STMicroelectronics TSL6901IYCT, Current Sensor IC 5-Pin, SC70-5

RS Stock No.: 434-207Brand: STMicroelectronicsManufacturers Part No.: TSL6901IYCT
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

12µV

Package Type

SC70-5

Pin Count

5

Mounting Type

Surface Mount

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics TSL6901IYCT, Current Sensor IC 5-Pin, SC70-5

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics TSL6901IYCT, Current Sensor IC 5-Pin, SC70-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

12µV

Package Type

SC70-5

Pin Count

5

Mounting Type

Surface Mount

Country of Origin

Malaysia