Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 V → 18 V
Minimum CMRR
80dB
Output Type
Analogue Voltage
Package Type
SO8
Pin Count
8
Country of Origin
Morocco
EGP 257.08
EGP 257.08 Each (ex VAT)
TSC202IYDT STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin SO8
Select packaging type
Standard
1
EGP 257.08
EGP 257.08 Each (ex VAT)
TSC202IYDT STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin SO8
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 V → 18 V
Minimum CMRR
80dB
Output Type
Analogue Voltage
Package Type
SO8
Pin Count
8
Country of Origin
Morocco