TSB611ILT STMicroelectronics, Low Power, Op Amp, RRO, 560kHz, 5-Pin SOT-23

RS Stock No.: 111-6492Brand: STMicroelectronicsManufacturers Part No.: TSB611ILT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

560kHz

Typical Slew Rate

0.2V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Current

60 (Sink) mA, 70 (Source) mA

Offset Voltage

1.6mV

Typical Voltage Gain

120 dB

Maximum Input Voltage

36 V

Rail to Rail

Rail to Rail Output

Dimensions

3 x 1.75 x 1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 36 V

Height

1.3mm

Input Offset Current

20nA

Length

3mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

37nV/√Hz

Product details

TSB611, Low Power, Rail-to-Rail Output, 36 V Operational Amplifier

Low offset voltage: 1 mV max.
Low power consumption: 125 μA max. (at 36 V)
Gain bandwidth product: 560 kHz typical
Power supply operation from 2.7 V to 36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TSB611ILT STMicroelectronics, Low Power, Op Amp, RRO, 560kHz, 5-Pin SOT-23
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

TSB611ILT STMicroelectronics, Low Power, Op Amp, RRO, 560kHz, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

560kHz

Typical Slew Rate

0.2V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Current

60 (Sink) mA, 70 (Source) mA

Offset Voltage

1.6mV

Typical Voltage Gain

120 dB

Maximum Input Voltage

36 V

Rail to Rail

Rail to Rail Output

Dimensions

3 x 1.75 x 1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 36 V

Height

1.3mm

Input Offset Current

20nA

Length

3mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

37nV/√Hz

Product details

TSB611, Low Power, Rail-to-Rail Output, 36 V Operational Amplifier

Low offset voltage: 1 mV max.
Low power consumption: 125 μA max. (at 36 V)
Gain bandwidth product: 560 kHz typical
Power supply operation from 2.7 V to 36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more