Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
2.048V
Package Type
QFN8
Reference Type
Fixed
Initial Accuracy
±0.15%
Mounting Type
Surface Mount
Stock information temporarily unavailable.
EGP 308,070.00
EGP 102.69 Each (On a Reel of 3000) (ex VAT)
STMicroelectronics Fixed Voltage Reference 2.048V ±0.15% QFN8, TS3320AQPR
3000
EGP 308,070.00
EGP 102.69 Each (On a Reel of 3000) (ex VAT)
STMicroelectronics Fixed Voltage Reference 2.048V ±0.15% QFN8, TS3320AQPR
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
2.048V
Package Type
QFN8
Reference Type
Fixed
Initial Accuracy
±0.15%
Mounting Type
Surface Mount