Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Analog Comparator
Mounting Type
Surface Mount
Package Type
SOT323-5
Power Supply Type
Single
Output Type
Open Drain
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.7 → 5.5 V
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
TS3121IYLT STMicroelectronics, Comparator, Open Drain O/P, 1.7 → 5.5 V 5-Pin SOT323-5
1
P.O.A.
TS3121IYLT STMicroelectronics, Comparator, Open Drain O/P, 1.7 → 5.5 V 5-Pin SOT323-5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Analog Comparator
Mounting Type
Surface Mount
Package Type
SOT323-5
Power Supply Type
Single
Output Type
Open Drain
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.7 → 5.5 V
Country of Origin
Malaysia