TS3011IYCT STMicroelectronics, Comparator, Push-Pull O/P, 2.2 → 5 V 5-Pin SC70-5

RS Stock No.: 261-4761Brand: STMicroelectronicsManufacturers Part No.: TS3011IYCT
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Rail to Rail

Mounting Type

Surface Mount

Package Type

SC70-5

Power Supply Type

Single

Output Type

Push-Pull

Pin Count

5

Typical Single Supply Voltage

2.2 → 5 V

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 382,170.00

EGP 127.39 Each (On a Reel of 3000) (ex VAT)

TS3011IYCT STMicroelectronics, Comparator, Push-Pull O/P, 2.2 → 5 V 5-Pin SC70-5

EGP 382,170.00

EGP 127.39 Each (On a Reel of 3000) (ex VAT)

TS3011IYCT STMicroelectronics, Comparator, Push-Pull O/P, 2.2 → 5 V 5-Pin SC70-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Rail to Rail

Mounting Type

Surface Mount

Package Type

SC70-5

Power Supply Type

Single

Output Type

Push-Pull

Pin Count

5

Typical Single Supply Voltage

2.2 → 5 V

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more