STMicroelectronics TN5015H-6G, Thyristor 600V, 30A 15mA

RS Stock No.: 192-4600Brand: STMicroelectronicsManufacturers Part No.: TN5015H-6G
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

30A

Thyristor Type

SCR

Package Type

D2PAK

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

493A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

15mA

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

60mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 5,331.50

EGP 106.63 Each (In a Tube of 50) (ex VAT)

STMicroelectronics TN5015H-6G, Thyristor 600V, 30A 15mA

EGP 5,331.50

EGP 106.63 Each (In a Tube of 50) (ex VAT)

STMicroelectronics TN5015H-6G, Thyristor 600V, 30A 15mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

30A

Thyristor Type

SCR

Package Type

D2PAK

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

493A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

15mA

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

60mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more