Technical Document
Specifications
Brand
STMicroelectronicsCurrent Rating
30A
Power Rating
18kW
Mounting Type
Surface Mount
Dimensions
28 x 10 x 4.4mm
Stock information temporarily unavailable.
EGP 745.40
EGP 74.54 Each (In a Pack of 10) (ex VAT)
STMicroelectronics TN3015H-6T, Thyristor Power Controller 30A
10
EGP 745.40
EGP 74.54 Each (In a Pack of 10) (ex VAT)
STMicroelectronics TN3015H-6T, Thyristor Power Controller 30A
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsCurrent Rating
30A
Power Rating
18kW
Mounting Type
Surface Mount
Dimensions
28 x 10 x 4.4mm