STMicroelectronics TN1215-800G-TR, Thyristor, 12A 15mA

RS Stock No.: 188-8494Brand: STMicroelectronicsManufacturers Part No.: TN1215-800G-TR
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

12A

Thyristor Type

SCR

Package Type

D2PAK

Surge Current Rating

145A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

15mA

Maximum Holding Current

30mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.37mm

Off-State Voltage

800V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 513.20

EGP 102.64 Each (In a Pack of 5) (ex VAT)

STMicroelectronics TN1215-800G-TR, Thyristor, 12A 15mA
Select packaging type

EGP 513.20

EGP 102.64 Each (In a Pack of 5) (ex VAT)

STMicroelectronics TN1215-800G-TR, Thyristor, 12A 15mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

12A

Thyristor Type

SCR

Package Type

D2PAK

Surge Current Rating

145A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

15mA

Maximum Holding Current

30mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.37mm

Off-State Voltage

800V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more