STMicroelectronics TIP102 NPN Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220

RS Stock No.: 485-9610Brand: STMicroelectronicsManufacturers Part No.: TIP102
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

200

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.05mA

Minimum Operating Temperature

-65 °C

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Country of Origin

China

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 546.50

EGP 109.30 Each (In a Pack of 5) (ex VAT)

STMicroelectronics TIP102 NPN Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220
Select packaging type

EGP 546.50

EGP 109.30 Each (In a Pack of 5) (ex VAT)

STMicroelectronics TIP102 NPN Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

200

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.05mA

Minimum Operating Temperature

-65 °C

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Country of Origin

China

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in