Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
8A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
800V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Stock information temporarily unavailable.
EGP 2,852.00
EGP 57.04 Each (In a Tube of 50) (ex VAT)
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V
50
EGP 2,852.00
EGP 57.04 Each (In a Tube of 50) (ex VAT)
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
8A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
800V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V