Technical Document
Specifications
Brand
STMicroelectronicsDiode Configuration
Common Cathode
Number of Elements per Chip
2
Mounting Type
Through Hole
Package Type
TO-220ABFP
Pin Count
3
Maximum Operating Temperature
+175 °C
Length
10.4mm
Width
4.6mm
Height
16.4mm
Dimensions
10.4 x 4.6 x 16.4mm
Country of Origin
China
Product details
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
EGP 793.50
EGP 158.70 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 793.50
EGP 158.70 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsDiode Configuration
Common Cathode
Number of Elements per Chip
2
Mounting Type
Through Hole
Package Type
TO-220ABFP
Pin Count
3
Maximum Operating Temperature
+175 °C
Length
10.4mm
Width
4.6mm
Height
16.4mm
Dimensions
10.4 x 4.6 x 16.4mm
Country of Origin
China
Product details