Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
ECOPACK
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
100V
Series
STPS
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
STMicroelectronics 100V 1A, Schottky Rectifier & Schottky Diode, 2-Pin ECOPACK STPST1H100ZFY
Select packaging type
Production pack (Reel)
15
P.O.A.
Each (Supplied on a Reel) (ex VAT)
STMicroelectronics 100V 1A, Schottky Rectifier & Schottky Diode, 2-Pin ECOPACK STPST1H100ZFY
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
15
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
ECOPACK
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
100V
Series
STPS
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Country of Origin
Malaysia