STMicroelectronics STPMIC1CPQR, 12 Buck Boost Switching, Buck/Boost Converter 350mA, 2 Mhz 44-Pin, WFQFN 44L

RS Stock No.: 201-4431Brand: STMicroelectronicsManufacturers Part No.: STPMIC1CPQR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Buck/Boost Converter

Regulator Type

Buck Boost Switching

Maximum Output Current

350mA

Number of Outputs

12

Line Regulation

10 mV

Load Regulation

45 mV

Package Type

WFQFN 44L

Pin Count

44

Output Type

Fixed

Maximum Switching Frequency

2 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,056,570.00

EGP 352.19 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics STPMIC1CPQR, 12 Buck Boost Switching, Buck/Boost Converter 350mA, 2 Mhz 44-Pin, WFQFN 44L

EGP 1,056,570.00

EGP 352.19 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics STPMIC1CPQR, 12 Buck Boost Switching, Buck/Boost Converter 350mA, 2 Mhz 44-Pin, WFQFN 44L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Buck/Boost Converter

Regulator Type

Buck Boost Switching

Maximum Output Current

350mA

Number of Outputs

12

Line Regulation

10 mV

Load Regulation

45 mV

Package Type

WFQFN 44L

Pin Count

44

Output Type

Fixed

Maximum Switching Frequency

2 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more