STMicroelectronics N-Channel MOSFET Transistor, 15 A, 3-Pin TO-220 STP26N60DM6

RS Stock No.: 192-4661Brand: STMicroelectronicsManufacturers Part No.: STP26N60DM6
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

15 A

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

195 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.75V

Minimum Gate Threshold Voltage

3.25V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Number of Elements per Chip

1

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

24 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Height

15.75mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 13,531.00

EGP 270.62 Each (In a Tube of 50) (ex VAT)

STMicroelectronics N-Channel MOSFET Transistor, 15 A, 3-Pin TO-220 STP26N60DM6

EGP 13,531.00

EGP 270.62 Each (In a Tube of 50) (ex VAT)

STMicroelectronics N-Channel MOSFET Transistor, 15 A, 3-Pin TO-220 STP26N60DM6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

15 A

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

195 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.75V

Minimum Gate Threshold Voltage

3.25V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Number of Elements per Chip

1

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

24 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Height

15.75mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more