Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
600 V
Series
MDmesh
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
550 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
70 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Typical Gate Charge @ Vgs
19 nC @ 10 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Maximum Operating Temperature
+150 °C
Height
15.75mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel MDmesh™, 600V/650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
EGP 1,114.45
EGP 222.89 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 1,114.45
EGP 222.89 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
600 V
Series
MDmesh
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
550 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
70 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Typical Gate Charge @ Vgs
19 nC @ 10 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Maximum Operating Temperature
+150 °C
Height
15.75mm
Minimum Operating Temperature
-55 °C
Product details