STMicroelectronics Discovery MCU Development Kit STM8-SO8-DISCO

RS Stock No.: 182-7793Brand: STMicroelectronicsManufacturers Part No.: STM8-SO8-DISCO
brand-logo

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

MCU

Processor Family Name

STM

Processor Part Number

STM8L001J3, STM8L050J3, STM8S001J3

Processor Type

Microcontroller

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,011.93

EGP 1,011.93 Each (ex VAT)

STMicroelectronics Discovery MCU Development Kit STM8-SO8-DISCO

EGP 1,011.93

EGP 1,011.93 Each (ex VAT)

STMicroelectronics Discovery MCU Development Kit STM8-SO8-DISCO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

MCU

Processor Family Name

STM

Processor Part Number

STM8L001J3, STM8L050J3, STM8S001J3

Processor Type

Microcontroller

Country of Origin

China