STMicroelectronics, 32bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 (ARM Cortex M4) MHz, 650 (ARM

RS Stock No.: 193-9884Brand: STMicroelectronicsManufacturers Part No.: STM32MP157AAB3
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32MP1

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

354

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

209 (ARM Cortex M4) MHz, 650 (ARM Cortex A7) MHz

RAM Size

128 kB

USB Channels

2

Number of SPI Channels

6

Number of USART Channels

4

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

6

Number of UART Channels

4

Number of CAN Channels

2

Dimensions

16.15 x 16.15 x 1.04mm

Width

16.15mm

Data Rate

1Gbit/s

Height

1.04mm

Number of Ethernet Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

17 x 16 bit

Length

16.15mm

Number of ADC Units

2

Maximum Operating Temperature

+125 °C

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 149,826.60

EGP 1,783.65 Each (In a Tray of 84) (ex VAT)

STMicroelectronics, 32bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 (ARM Cortex M4) MHz, 650 (ARM

EGP 149,826.60

EGP 1,783.65 Each (In a Tray of 84) (ex VAT)

STMicroelectronics, 32bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 (ARM Cortex M4) MHz, 650 (ARM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32MP1

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

354

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

209 (ARM Cortex M4) MHz, 650 (ARM Cortex A7) MHz

RAM Size

128 kB

USB Channels

2

Number of SPI Channels

6

Number of USART Channels

4

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

6

Number of UART Channels

4

Number of CAN Channels

2

Dimensions

16.15 x 16.15 x 1.04mm

Width

16.15mm

Data Rate

1Gbit/s

Height

1.04mm

Number of Ethernet Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

17 x 16 bit

Length

16.15mm

Number of ADC Units

2

Maximum Operating Temperature

+125 °C

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more