STMicroelectronics Discovery MCU Development Kit STM32L4R9I-DISCO

RS Stock No.: 164-6963Brand: STMicroelectronicsManufacturers Part No.: STM32L4R9I-DISCO
brand-logo

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

ARM

Processor Part Number

STM32L4R9I

Processor Type

MCU

Stock information temporarily unavailable.

EGP 9,939.47

EGP 9,939.47 Each (ex VAT)

STMicroelectronics Discovery MCU Development Kit STM32L4R9I-DISCO

EGP 9,939.47

EGP 9,939.47 Each (ex VAT)

STMicroelectronics Discovery MCU Development Kit STM32L4R9I-DISCO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

ARM

Processor Part Number

STM32L4R9I

Processor Type

MCU