Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
80MHz
RAM Size
64 kB
USB Channels
1
Number of SPI Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of USART Channels
2
Number of CAN Channels
1
Number of UART Channels
1
Height
0.55mm
Width
5.1mm
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 5.1 x 0.55mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
10 x 12 bit
Country of Origin
China
EGP 842.14
EGP 421.07 Each (In a Pack of 2) (ex VAT)
Standard
2
EGP 842.14
EGP 421.07 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
80MHz
RAM Size
64 kB
USB Channels
1
Number of SPI Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of USART Channels
2
Number of CAN Channels
1
Number of UART Channels
1
Height
0.55mm
Width
5.1mm
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 5.1 x 0.55mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
10 x 12 bit
Country of Origin
China