STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 208-Pin LQFP

RS Stock No.: 111-6471Brand: STMicroelectronicsManufacturers Part No.: STM32F769BIT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

216MHz

RAM Size

512 kB

USB Channels

2

Typical Operating Supply Voltage

1.7 → 3.6 V

Maximum Operating Temperature

+85 °C

Dimensions

28.2 x 28.2 x 1.45mm

Width

28.2mm

Data Rate

480Mbps

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard, RISC

Maximum Number of Ethernet Channels

1

ADCs

24 x 12 bit

Length

28.2mm

Number of ADC Units

3

Product details

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,044.42

EGP 2,044.42 Each (ex VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 208-Pin LQFP
Select packaging type

EGP 2,044.42

EGP 2,044.42 Each (ex VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 208-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

216MHz

RAM Size

512 kB

USB Channels

2

Typical Operating Supply Voltage

1.7 → 3.6 V

Maximum Operating Temperature

+85 °C

Dimensions

28.2 x 28.2 x 1.45mm

Width

28.2mm

Data Rate

480Mbps

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard, RISC

Maximum Number of Ethernet Channels

1

ADCs

24 x 12 bit

Length

28.2mm

Number of ADC Units

3

Product details

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more