STMicroelectronics STM32F373CCT6, 32bit ARM Cortex M4 Microcontroller, STM32F3, 72MHz, 256 kB Flash, 48-Pin LQFP

RS Stock No.: 920-6446Brand: STMicroelectronicsManufacturers Part No.: STM32F373CCT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

11 x 16/32 bit

Number of SPI Channels

3

Number of USART Channels

3

Number of UART Channels

0

Number of CAN Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

ADCs

37 x 12/16 bit

Height

1.45mm

Number of LIN Channels

0

Width

7.2mm

Dimensions

7.2 x 7.2 x 1.45mm

Pulse Width Modulation

2 (4 x 32 bit), 2 (2 x 16 bit), 3 (4 x 16 bit), 4 (1 x 16 bit)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

4

Maximum Operating Temperature

+85 °C

Length

7.2mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

STM32F373/383 Series Microcontrollers, STMicroelectronics

The STMicroelectronics ARM® Cortex™ STM32 F373/383 range of mixed signal microcontrollers are for use in embedded applications. The STM32 F3 series 32-bit Flash MCU offers digital signal processing (DSP) and floating point unit (FPU) with high performance and industry standard core architecture.
Combining a 32-bit ARM® Cortex™ M4 core that functions on the 72MHz frequency range which have many integrated peripherals including RTC, temperature sensor and capacitive touch sensing. STM32F373/383 16 bit sigma delta ADC for high precision sensing in smart metering and biometric sensor application. Also with the CCM architecture for RAM, the user can carry out time critical routines.

STM32 F373/383 Features:
Floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM)
Flash memory: up to 256 Kbyte
SRAM: Up to 32 Kbyte
Communication interfaces: I2Cs, SPIs, I2Ss, USARTs and CAN
Core: ARM® 32-bit Cortex™ M4 CPU (72MHz max)
Fast/ultra-fast comparators
Op amp with programmable gain (PGA)
12-bit DACs, 12-bit ADCs with 5 MSPS
Motor control timers (144MHz)
CCM (Core Coupled Memory)
2.0 to 3.6 V operations
Temperature range -40 to +85 °C

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 129,502.50

EGP 518.01 Each (In a Tray of 250) (ex VAT)

STMicroelectronics STM32F373CCT6, 32bit ARM Cortex M4 Microcontroller, STM32F3, 72MHz, 256 kB Flash, 48-Pin LQFP

EGP 129,502.50

EGP 518.01 Each (In a Tray of 250) (ex VAT)

STMicroelectronics STM32F373CCT6, 32bit ARM Cortex M4 Microcontroller, STM32F3, 72MHz, 256 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

11 x 16/32 bit

Number of SPI Channels

3

Number of USART Channels

3

Number of UART Channels

0

Number of CAN Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

ADCs

37 x 12/16 bit

Height

1.45mm

Number of LIN Channels

0

Width

7.2mm

Dimensions

7.2 x 7.2 x 1.45mm

Pulse Width Modulation

2 (4 x 32 bit), 2 (2 x 16 bit), 3 (4 x 16 bit), 4 (1 x 16 bit)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

4

Maximum Operating Temperature

+85 °C

Length

7.2mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

STM32F373/383 Series Microcontrollers, STMicroelectronics

The STMicroelectronics ARM® Cortex™ STM32 F373/383 range of mixed signal microcontrollers are for use in embedded applications. The STM32 F3 series 32-bit Flash MCU offers digital signal processing (DSP) and floating point unit (FPU) with high performance and industry standard core architecture.
Combining a 32-bit ARM® Cortex™ M4 core that functions on the 72MHz frequency range which have many integrated peripherals including RTC, temperature sensor and capacitive touch sensing. STM32F373/383 16 bit sigma delta ADC for high precision sensing in smart metering and biometric sensor application. Also with the CCM architecture for RAM, the user can carry out time critical routines.

STM32 F373/383 Features:
Floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM)
Flash memory: up to 256 Kbyte
SRAM: Up to 32 Kbyte
Communication interfaces: I2Cs, SPIs, I2Ss, USARTs and CAN
Core: ARM® 32-bit Cortex™ M4 CPU (72MHz max)
Fast/ultra-fast comparators
Op amp with programmable gain (PGA)
12-bit DACs, 12-bit ADCs with 5 MSPS
Motor control timers (144MHz)
CCM (Core Coupled Memory)
2.0 to 3.6 V operations
Temperature range -40 to +85 °C

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more