STMicroelectronics, 32bit ARM Cortex M3, STM32F2 Microcontroller, 120MHz, 256 kB Flash, 144-Pin LQFP

RS Stock No.: 810-3508PBrand: STMicroelectronicsManufacturers Part No.: STM32F205ZCT7TR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

120MHz

RAM Size

132 kB

USB Channels

2 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

2

Pulse Width Modulation

4

Dimensions

20.2 x 20.2 x 1.45mm

Width

20.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

20.2mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Product details

STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers

STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.

Real time memory accelerator (ART Accelerator™)
Low power applications with a set of power saving modes
Different peripherals depending on the microcontroller
I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs
Temperature ranges: -40 to +105 °C

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

STMicroelectronics, 32bit ARM Cortex M3, STM32F2 Microcontroller, 120MHz, 256 kB Flash, 144-Pin LQFP
Select packaging type

P.O.A.

STMicroelectronics, 32bit ARM Cortex M3, STM32F2 Microcontroller, 120MHz, 256 kB Flash, 144-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

120MHz

RAM Size

132 kB

USB Channels

2 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

2

Pulse Width Modulation

4

Dimensions

20.2 x 20.2 x 1.45mm

Width

20.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

20.2mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Product details

STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers

STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.

Real time memory accelerator (ART Accelerator™)
Low power applications with a set of power saving modes
Different peripherals depending on the microcontroller
I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs
Temperature ranges: -40 to +105 °C

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more