STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 512 kB Flash, 64-Pin LQFP

RS Stock No.: 920-6428Brand: STMicroelectronicsManufacturers Part No.: STM32F103RET7
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1 x Device

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

1

Number of USART Channels

5

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

16 x 12 bit

Length

10.2mm

Number of ADC Units

3

Maximum Operating Temperature

+105 °C

Dimensions

10.2 x 10.2 x 1.45mm

Pulse Width Modulation

2 (16 bit) (Motor Control)

Width

10.2mm

Height

1.45mm

Number of LIN Channels

0

Product details

STM32F103 Series Microcontrollers, STMicroelectronics

STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.

32-bit RISC
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 119,798.40

EGP 748.74 Each (In a Tray of 160) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 512 kB Flash, 64-Pin LQFP

EGP 119,798.40

EGP 748.74 Each (In a Tray of 160) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 512 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1 x Device

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

1

Number of USART Channels

5

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

16 x 12 bit

Length

10.2mm

Number of ADC Units

3

Maximum Operating Temperature

+105 °C

Dimensions

10.2 x 10.2 x 1.45mm

Pulse Width Modulation

2 (16 bit) (Motor Control)

Width

10.2mm

Height

1.45mm

Number of LIN Channels

0

Product details

STM32F103 Series Microcontrollers, STMicroelectronics

STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.

32-bit RISC
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more