Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+
Program Memory Size
128 Kbyte
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
STMicroelectronics ARM Cortex M0+, STM32 Microcontroller, 48MHz, 128 kbyte Flash, 32-Pin UFQFPN
Select packaging type
Standard
1
P.O.A.
STMicroelectronics ARM Cortex M0+, STM32 Microcontroller, 48MHz, 128 kbyte Flash, 32-Pin UFQFPN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+
Program Memory Size
128 Kbyte
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
China