STMicroelectronics STGW75H65DFB2-4 IGBT, 115 A 650 V, 4-Pin TO-247

RS Stock No.: 206-6063Brand: STMicroelectronicsManufacturers Part No.: STGW75H65DFB2-4
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

115 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

357 W

Number of Transistors

1

Package Type

TO-247

Pin Count

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 16,863.60

EGP 562.12 Each (In a Tube of 30) (ex VAT)

STMicroelectronics STGW75H65DFB2-4 IGBT, 115 A 650 V, 4-Pin TO-247

EGP 16,863.60

EGP 562.12 Each (In a Tube of 30) (ex VAT)

STMicroelectronics STGW75H65DFB2-4 IGBT, 115 A 650 V, 4-Pin TO-247
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

115 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

357 W

Number of Transistors

1

Package Type

TO-247

Pin Count

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more