Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
800 V
Series
MDmesh
Package Type
TO-220FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
400 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
35 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Width
4.6mm
Length
10.4mm
Typical Gate Charge @ Vgs
43.6 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Height
9.3mm
Product details
N-Channel MDmesh™, 800V/1500V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
EGP 11,233.00
EGP 224.66 Each (In a Tube of 50) (ex VAT)
50
EGP 11,233.00
EGP 224.66 Each (In a Tube of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
800 V
Series
MDmesh
Package Type
TO-220FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
400 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
35 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Width
4.6mm
Length
10.4mm
Typical Gate Charge @ Vgs
43.6 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Height
9.3mm
Product details