STMicroelectronics STripFET II Silicon N-Channel MOSFET, 25 A, 100 V, 3-Pin DPAK STD25NF10T4

RS Stock No.: 151-916Brand: STMicroelectronicsManufacturers Part No.: STD25NF10T4
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

100 V

Series

STripFET II

Package Type

DPAK

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Silicon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 226,650.00

EGP 90.66 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics STripFET II Silicon N-Channel MOSFET, 25 A, 100 V, 3-Pin DPAK STD25NF10T4

EGP 226,650.00

EGP 90.66 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics STripFET II Silicon N-Channel MOSFET, 25 A, 100 V, 3-Pin DPAK STD25NF10T4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

100 V

Series

STripFET II

Package Type

DPAK

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Silicon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more