STMicroelectronics STripFET II N-Channel MOSFET, 12 A, 60 V, 3-Pin DPAK STD12NF06LT4

RS Stock No.: 151-906Brand: STMicroelectronicsManufacturers Part No.: STD12NF06LT4
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Series

STripFET II

Package Type

DPAK

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 107,300.00

EGP 42.92 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 12 A, 60 V, 3-Pin DPAK STD12NF06LT4

EGP 107,300.00

EGP 42.92 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 12 A, 60 V, 3-Pin DPAK STD12NF06LT4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Series

STripFET II

Package Type

DPAK

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more