Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics N-Channel MOSFET, 40 A, 200 V, 3-Pin D2PAK STB40NF20

RS Stock No.: 168-8030Brand: STMicroelectronicsManufacturers Part No.: STB40NF20
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

200 V

Series

STripFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

9.35mm

Length

10.4mm

Typical Gate Charge @ Vgs

75 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

4.6mm

Country of Origin

China

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 315,620.00

EGP 315.62 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics N-Channel MOSFET, 40 A, 200 V, 3-Pin D2PAK STB40NF20

EGP 315,620.00

EGP 315.62 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics N-Channel MOSFET, 40 A, 200 V, 3-Pin D2PAK STB40NF20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

200 V

Series

STripFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

9.35mm

Length

10.4mm

Typical Gate Charge @ Vgs

75 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

4.6mm

Country of Origin

China

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more