Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Technology
32 bit ARM Cortex M3
Mounting Type
Surface Mount
Package Type
VFDFPN8
Pin Count
8
Stock information temporarily unavailable.
EGP 989,880.00
EGP 247.47 Each (On a Reel of 4000) (ex VAT)
STMicroelectronics ST4SI2M0020TPIFW, 32 bit ARM Cortex M3 System-On-Chip 8-Pin VFDFPN8
4000
EGP 989,880.00
EGP 247.47 Each (On a Reel of 4000) (ex VAT)
STMicroelectronics ST4SI2M0020TPIFW, 32 bit ARM Cortex M3 System-On-Chip 8-Pin VFDFPN8
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Technology
32 bit ARM Cortex M3
Mounting Type
Surface Mount
Package Type
VFDFPN8
Pin Count
8