STMicroelectronics ST3232EBDR Line Transceiver, 16-Pin SOIC

RS Stock No.: 426-099Brand: STMicroelectronicsManufacturers Part No.: ST3232EBDRDistrelec Article No.: 30399838
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.65mm

Product details

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

EGP 722.20

EGP 144.44 Each (In a Pack of 5) (ex VAT)

STMicroelectronics ST3232EBDR Line Transceiver, 16-Pin SOIC
Select packaging type

EGP 722.20

EGP 144.44 Each (In a Pack of 5) (ex VAT)

STMicroelectronics ST3232EBDR Line Transceiver, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.65mm

Product details

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers