Technical Document
Specifications
Brand
STMicroelectronicsIC Type
Line Driver IC
Mounting Type
Surface Mount
Number of Transmitters
4 (RS-422)
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1mm
Product details
RS-422 Line Drivers and Receivers, STMicroelectronics
RS-422 Line Drivers and Receivers
EGP 285.45
EGP 57.09 Each (In a Pack of 5) (ex VAT)
STMicroelectronics ST26C31BTR Line Transmitter, 16-Pin TSSOP
Select packaging type
Standard
5
EGP 285.45
EGP 57.09 Each (In a Pack of 5) (ex VAT)
STMicroelectronics ST26C31BTR Line Transmitter, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsIC Type
Line Driver IC
Mounting Type
Surface Mount
Number of Transmitters
4 (RS-422)
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1mm
Product details