Technical Document
Specifications
Brand
STMicroelectronicsModulation Technique
ASK
Package Type
UFDFPN
Pin Count
12
Dimensions
3.1 x 3.1 x 0.6mm
Mounting Type
Surface Mount
Length
3.1mm
Width
3.1mm
Height
0.6mm
Maximum Operating Band 1 Frequency
13.567MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
13.553MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Number of Operating Bands
1
Automotive Standard
AEC-Q100
Country of Origin
China
EGP 544.00
EGP 54.40 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 544.00
EGP 54.40 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsModulation Technique
ASK
Package Type
UFDFPN
Pin Count
12
Dimensions
3.1 x 3.1 x 0.6mm
Mounting Type
Surface Mount
Length
3.1mm
Width
3.1mm
Height
0.6mm
Maximum Operating Band 1 Frequency
13.567MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
13.553MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Number of Operating Bands
1
Automotive Standard
AEC-Q100
Country of Origin
China