Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
400mA
Maximum Output Voltage
3.3 V
Regulator Function
Step Down
Minimum Output Voltage
-0.3 V
Minimum Input Voltage
1.8 V
Output Type
Selectable
Number of Outputs
2
Pin Count
12
Package Type
TQFN12
Stock information temporarily unavailable.
EGP 322,710.00
EGP 107.57 Each (On a Reel of 3000) (ex VAT)
STMicroelectronics, ST1PS02C1QTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12
3000
EGP 322,710.00
EGP 107.57 Each (On a Reel of 3000) (ex VAT)
STMicroelectronics, ST1PS02C1QTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
400mA
Maximum Output Voltage
3.3 V
Regulator Function
Step Down
Minimum Output Voltage
-0.3 V
Minimum Input Voltage
1.8 V
Output Type
Selectable
Number of Outputs
2
Pin Count
12
Package Type
TQFN12