Technical Document
Specifications
Brand
STMicroelectronicsRegulator Function
Step Down
Regulator Type
Buck Boost Switching
Maximum Output Current
400mA
Output Voltage
1.8 → 3.3 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
Flip Chip
Pin Count
8
Output Type
Fixed
Maximum Switching Frequency
2 MHz
Switching Regulator
Yes
Efficiency
94 (Typ.)%
Dimensions
1.44 x 1.14 x 0.37mm
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
5.5 V
Height
0.37mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.8 V
Length
1.44mm
Width
1.14mm
Country of Origin
China
EGP 559,200.00
EGP 111.84 Each (On a Reel of 5000) (ex VAT)
5000
EGP 559,200.00
EGP 111.84 Each (On a Reel of 5000) (ex VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsRegulator Function
Step Down
Regulator Type
Buck Boost Switching
Maximum Output Current
400mA
Output Voltage
1.8 → 3.3 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
Flip Chip
Pin Count
8
Output Type
Fixed
Maximum Switching Frequency
2 MHz
Switching Regulator
Yes
Efficiency
94 (Typ.)%
Dimensions
1.44 x 1.14 x 0.37mm
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
5.5 V
Height
0.37mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.8 V
Length
1.44mm
Width
1.14mm
Country of Origin
China