Technical Document
Specifications
Brand
STMicroelectronicsDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
53.3V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
48V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
23A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.95 x 2.03mm
Maximum Reverse Leakage Current
200nA
Length
4.6mm
Height
2.03mm
Width
2.95mm
Test Current
1mA
Product details
Transil™ TVS SMT Unidirectional 400W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
53.3V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
48V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
23A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.95 x 2.03mm
Maximum Reverse Leakage Current
200nA
Length
4.6mm
Height
2.03mm
Width
2.95mm
Test Current
1mA
Product details