STMicroelectronics SM6T39CAY, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 795-8515PBrand: STMicroelectronicsManufacturers Part No.: SM6T39CAY
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

69.7V

Minimum Breakdown Voltage

37.1V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

33.3V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

57A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Length

4.6mm

Height

2.45mm

Width

3.95mm

Test Current

1mA

Product details

Automotive Transil™ TVS SMT 600W

The SM6TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.

Package: DO-214AA (SMB)

RS Product Codes
795-7297 SM6T6V8AY Automotive 600W Unidirectional TVS, 6.8V
795-7228 SM6T6V8CAY Automotive 600W Bidirectional TVS, 6.8V
795-7436 SM6T7V5AY Automotive 600W Unidirectional TVS, 7.5V
795-7275 SM6T7V5CAY Automotive 600W Bidirectional TVS, 7.5V
795-8549 SM6T10AY Automotive 600W Unidirectional TVS, 10V
795-7300 SM6T10CAY Automotive 600W Bidirectional TVS, 10V
795-7278 SM6T12AY Automotive 600W Unidirectional TVS, 12V
795-7329 SM6T15AY Automotive 600W Unidirectional TVS, 15V
795-7332 SM6T15CAY Automotive 600W Bidirectional TVS, 15V
795-8919 SM6T18AY Automotive 600W Unidirectional TVS, 18V
795-7483 SM6T18CAY Automotive 600W Bidirectional TVS, 18V
795-7439 SM6T22AY Automotive 600W Unidirectional TVS, 22V
795-7219 SM6T22CAY Automotive 600W Bidirectional TVS, 22V
795-7455 SM6T24AY Automotive 600W Unidirectional TVS, 24V
795-8820 SM6T24CAY Automotive 600W Bidirectional TVS, 24V
795-7499 SM6T27AY Automotive 600W Unidirectional TVS, 27V
795-7556 SM6T30AY Automotive 600W Unidirectional TVS, 30V
795-8877 SM6T30CAY Automotive 600W Bidirectional TVS, 30V
795-8928 SM6T33AY Automotive 600W Unidirectional TVS, 33V
795-8870 SM6T36AY Automotive 600W Unidirectional TVS, 36V
795-8599 SM6T36CAY Automotive 600W Bidirectional TVS, 36V
795-7502 SM6T39AY Automotive 600W Unidirectional TVS, 39V
795-8515 SM6T39CAY Automotive 600W Bidirectional TVS, 39V
795-8555 SM6T42AY Automotive 600W Unidirectional TVS, 42V
795-7559 SM6T42CAY Automotive 600W Bidirectional TVS, 42V
795-8546 SM6T47AY Automotive 600W Unidirectional TVS, 47V
795-7360 SM6T56AY Automotive 600W Unidirectional TVS, 56V
795-7335 SM6T56CAY Automotive 600W Bidirectional TVS, 56V
920-9155 SM6T56CAY Automotive 600W Bidirectional TVS, 56V (Pack of 2500)
795-7565 SM6T68AY Automotive 600W Unidirectional TVS, 68V
795-8864 SM6T68CAY Automotive 600W Bidirectional TVS, 68V
795-7372 SM6T75AY Automotive 600W Unidirectional TVS, 75V
795-7348 SM6T82CAY Automotive 600W Bidirectional TVS, 82V

Approvals

AEC-Q101

Standards

ISO 7637-2, ISO 10605

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics SM6T39CAY, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics SM6T39CAY, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

69.7V

Minimum Breakdown Voltage

37.1V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

33.3V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

57A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Length

4.6mm

Height

2.45mm

Width

3.95mm

Test Current

1mA

Product details

Automotive Transil™ TVS SMT 600W

The SM6TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.

Package: DO-214AA (SMB)

RS Product Codes
795-7297 SM6T6V8AY Automotive 600W Unidirectional TVS, 6.8V
795-7228 SM6T6V8CAY Automotive 600W Bidirectional TVS, 6.8V
795-7436 SM6T7V5AY Automotive 600W Unidirectional TVS, 7.5V
795-7275 SM6T7V5CAY Automotive 600W Bidirectional TVS, 7.5V
795-8549 SM6T10AY Automotive 600W Unidirectional TVS, 10V
795-7300 SM6T10CAY Automotive 600W Bidirectional TVS, 10V
795-7278 SM6T12AY Automotive 600W Unidirectional TVS, 12V
795-7329 SM6T15AY Automotive 600W Unidirectional TVS, 15V
795-7332 SM6T15CAY Automotive 600W Bidirectional TVS, 15V
795-8919 SM6T18AY Automotive 600W Unidirectional TVS, 18V
795-7483 SM6T18CAY Automotive 600W Bidirectional TVS, 18V
795-7439 SM6T22AY Automotive 600W Unidirectional TVS, 22V
795-7219 SM6T22CAY Automotive 600W Bidirectional TVS, 22V
795-7455 SM6T24AY Automotive 600W Unidirectional TVS, 24V
795-8820 SM6T24CAY Automotive 600W Bidirectional TVS, 24V
795-7499 SM6T27AY Automotive 600W Unidirectional TVS, 27V
795-7556 SM6T30AY Automotive 600W Unidirectional TVS, 30V
795-8877 SM6T30CAY Automotive 600W Bidirectional TVS, 30V
795-8928 SM6T33AY Automotive 600W Unidirectional TVS, 33V
795-8870 SM6T36AY Automotive 600W Unidirectional TVS, 36V
795-8599 SM6T36CAY Automotive 600W Bidirectional TVS, 36V
795-7502 SM6T39AY Automotive 600W Unidirectional TVS, 39V
795-8515 SM6T39CAY Automotive 600W Bidirectional TVS, 39V
795-8555 SM6T42AY Automotive 600W Unidirectional TVS, 42V
795-7559 SM6T42CAY Automotive 600W Bidirectional TVS, 42V
795-8546 SM6T47AY Automotive 600W Unidirectional TVS, 47V
795-7360 SM6T56AY Automotive 600W Unidirectional TVS, 56V
795-7335 SM6T56CAY Automotive 600W Bidirectional TVS, 56V
920-9155 SM6T56CAY Automotive 600W Bidirectional TVS, 56V (Pack of 2500)
795-7565 SM6T68AY Automotive 600W Unidirectional TVS, 68V
795-8864 SM6T68CAY Automotive 600W Bidirectional TVS, 68V
795-7372 SM6T75AY Automotive 600W Unidirectional TVS, 75V
795-7348 SM6T82CAY Automotive 600W Bidirectional TVS, 82V

Approvals

AEC-Q101

Standards

ISO 7637-2, ISO 10605

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more