STMicroelectronics SiC N-Channel MOSFET, 91 A, 1200 V, 3-Pin HiP247 SCTW70N120G2V

RS Stock No.: 233-3023Brand: STMicroelectronicsManufacturers Part No.: SCTW70N120G2V
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

91 A

Maximum Drain Source Voltage

1200 V

Series

SCTW70N

Package Type

Hip247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.021 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 111,861.30

EGP 3,728.71 Each (In a Tube of 30) (ex VAT)

STMicroelectronics SiC N-Channel MOSFET, 91 A, 1200 V, 3-Pin HiP247 SCTW70N120G2V

EGP 111,861.30

EGP 3,728.71 Each (In a Tube of 30) (ex VAT)

STMicroelectronics SiC N-Channel MOSFET, 91 A, 1200 V, 3-Pin HiP247 SCTW70N120G2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

91 A

Maximum Drain Source Voltage

1200 V

Series

SCTW70N

Package Type

Hip247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.021 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more