Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
650 V
Package Type
HU3PAK
Mounting Type
Surface Mount
Channel Mode
Enhancement
Country of Origin
Morocco
Stock information temporarily unavailable.
EGP 1,061.77
EGP 1,061.77 Each (ex VAT)
STMicroelectronics N-Channel MOSFET, 30 A, 650 V HU3PAK SCT055HU65G3AG
Select packaging type
Standard
1
EGP 1,061.77
EGP 1,061.77 Each (ex VAT)
STMicroelectronics N-Channel MOSFET, 30 A, 650 V HU3PAK SCT055HU65G3AG
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
650 V
Package Type
HU3PAK
Mounting Type
Surface Mount
Channel Mode
Enhancement
Country of Origin
Morocco