STMicroelectronics SCT SiC N-Channel MOSFET, 100 A, 1200 V, 4-Pin HiP247-4 SCT020W120G3-4AG

RS Stock No.: 215-068Brand: STMicroelectronicsManufacturers Part No.: SCT020W120G3-4AG
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

1200 V

Package Type

HiP247-4

Series

SCT

Mounting Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 117,207.90

EGP 3,906.93 Each (In a Tube of 30) (ex VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 100 A, 1200 V, 4-Pin HiP247-4 SCT020W120G3-4AG

EGP 117,207.90

EGP 3,906.93 Each (In a Tube of 30) (ex VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 100 A, 1200 V, 4-Pin HiP247-4 SCT020W120G3-4AG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

1200 V

Package Type

HiP247-4

Series

SCT

Mounting Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more