Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Brushless DC Motor
Output Configuration
Full Bridge
Configuration
3 Phase
Maximum Supply Voltage
20 V
Package Type
VFQFPN
Pin Count
36
Country of Origin
China
P.O.A.
STMicroelectronics PWD5T60, Brushless DC Motor DC Motor Driver 36-Pin, VFQFPN
Select packaging type
Standard
1
P.O.A.
STMicroelectronics PWD5T60, Brushless DC Motor DC Motor Driver 36-Pin, VFQFPN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Brushless DC Motor
Output Configuration
Full Bridge
Configuration
3 Phase
Maximum Supply Voltage
20 V
Package Type
VFQFPN
Pin Count
36
Country of Origin
China


