STMicroelectronics MLPF Low Pass Filter Active Filter

RS Stock No.: 203-3416Brand: STMicroelectronicsManufacturers Part No.: MLPF-WB55-02E3
brand-logo
View all in Active Filters

Technical Document

Specifications

Filter Type

Low Pass Filter

Cut-off Frequency

2400 MHz, 2500 MHz

Number of Circuits

1

Package Type

CSP

Pin Count

6

Series

MLPF

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 950.50

EGP 19.01 Each (In a Pack of 50) (ex VAT)

STMicroelectronics MLPF Low Pass Filter Active Filter
Select packaging type

EGP 950.50

EGP 19.01 Each (In a Pack of 50) (ex VAT)

STMicroelectronics MLPF Low Pass Filter Active Filter
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Filter Type

Low Pass Filter

Cut-off Frequency

2400 MHz, 2500 MHz

Number of Circuits

1

Package Type

CSP

Pin Count

6

Series

MLPF

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more