Technical Document
Specifications
Brand
STMicroelectronicsPackage Type
Bumpless CSP
Pin Count
6
Mounting Type
Surface Mount
Length
1.63mm
Maximum Operating Band 1 Frequency
2500MHz
Maximum Operating Temperature
+105 °C
Minimum Operating Band 1 Frequency
2400MHz
Number of Operating Bands
1
Minimum Operating Temperature
-40 °C
Country of Origin
China
EGP 91,050.00
EGP 18.21 Each (On a Reel of 5000) (ex VAT)
5000
EGP 91,050.00
EGP 18.21 Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsPackage Type
Bumpless CSP
Pin Count
6
Mounting Type
Surface Mount
Length
1.63mm
Maximum Operating Band 1 Frequency
2500MHz
Maximum Operating Temperature
+105 °C
Minimum Operating Band 1 Frequency
2400MHz
Number of Operating Bands
1
Minimum Operating Temperature
-40 °C
Country of Origin
China


