Technical Document
Specifications
Brand
STMicroelectronicsLogic Type
Diode Emulation
Supply Voltage
11V
Pin Count
31
Package Type
ECOPACK
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand
Stock information temporarily unavailable.
EGP 741.87
EGP 741.87 Each (ex VAT)
STMicroelectronics MASTERGAN2TR MOSFET Gate Driver 1, 11V 31-Pin, ECOPACK
Select packaging type
Standard
1
EGP 741.87
EGP 741.87 Each (ex VAT)
STMicroelectronics MASTERGAN2TR MOSFET Gate Driver 1, 11V 31-Pin, ECOPACK
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsLogic Type
Diode Emulation
Supply Voltage
11V
Pin Count
31
Package Type
ECOPACK
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand