STMicroelectronics M95M02-DRMN6TP, 2Mbit EEPROM Memory, 80ns 8-Pin SOIC Serial-SPI

RS Stock No.: 165-5310Brand: STMicroelectronicsManufacturers Part No.: M95M02-DRMN6TP
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2Mbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

262144 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.25mm

Data Retention

200yr

Number of Words

262144

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

80ns

Country of Origin

Philippines

Product details

Electrically Erasable PROM Serial SPI, STMicroelectronics

Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics

Stock information temporarily unavailable.

EGP 375,450.00

EGP 150.18 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics M95M02-DRMN6TP, 2Mbit EEPROM Memory, 80ns 8-Pin SOIC Serial-SPI

EGP 375,450.00

EGP 150.18 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics M95M02-DRMN6TP, 2Mbit EEPROM Memory, 80ns 8-Pin SOIC Serial-SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

2Mbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

262144 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.25mm

Data Retention

200yr

Number of Words

262144

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

80ns

Country of Origin

Philippines

Product details

Electrically Erasable PROM Serial SPI, STMicroelectronics

Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics