Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16kbit
Organisation
2K x 8
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
5ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
24
Dimensions
34.8 x 18.34 x 8.89mm
Length
34.8mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Words
2K
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
8bit
Country of Origin
Malaysia
Product details
ZEROPOWER® Static RAM, STMicroelectronics
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.
SRAM (Static Random Access Memory)
EGP 13,962.06
EGP 997.29 Each (In a Tube of 14) (ex VAT)
14
EGP 13,962.06
EGP 997.29 Each (In a Tube of 14) (ex VAT)
14
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16kbit
Organisation
2K x 8
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
5ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
24
Dimensions
34.8 x 18.34 x 8.89mm
Length
34.8mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Words
2K
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
8bit
Country of Origin
Malaysia
Product details
ZEROPOWER® Static RAM, STMicroelectronics
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.